
8-bit microcontroller featuring an M8C core, operating at up to 24MHz. This peripheral IC offers 8KB of FLASH memory and 512B of RAM, with 28 programmable I/O pins. Supports I2C, SPI, and UART interfaces, housed in a 5x5mm QFN EP package with a height of 0.88mm. Designed for surface mounting, it operates from 2.4V to 5.5V, with a temperature range of -40°C to 85°C.
Cypress CY8CTST110-32LTXIT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, UART |
| Length | 5.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | TrueTouch™ |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CTST110-32LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
