16-bit FLASH microcontroller featuring a 16MHz clock speed and CMOS technology. This integrated circuit offers 36 I/O lines, 65,536 words of FLASH ROM, and 2048 bytes of RAM. Operating within an industrial temperature range of -40°C to 105°C, it supports a supply voltage from 3.5V to 5.5V. The component is housed in a 48-terminal PQFP package with a 16-bit bit size and includes an Analog-to-Digital Converter (ADC).
Cypress CY90F387SPMT-G-N9E1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.