16-bit FLASH microcontroller featuring a maximum clock frequency of 16MHz. This CMOS device offers 81 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It includes 131072 words of FLASH ROM and 4096 bytes of RAM, with an integrated ADC. Operating within an industrial temperature range of -40°C to 105°C, it is housed in a 100-terminal PQFP package with a supply voltage range of 3.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Cypress CY90F548GPFR-GE1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |