16-bit FLASH microcontroller operating at a maximum clock frequency of 24MHz. Features 6144 bytes of RAM and 131072 words of FLASH ROM. Includes 82 I/O lines, a 24-bit address bus, and an external data bus width of 16 bits. This CMOS device is housed in a 100-terminal PQFP package with a 14mm x 14mm footprint, rated for industrial temperature operation from -40°C to 105°C. Supports a nominal supply voltage of 5V, with a range of 4V to 5.5V. Integrated ADC and DMA channels are present.
Cypress CY90F867ESPF-GSE1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.