This 32-bit quad-core microcontroller features 141 I/O lines and operates at a maximum clock frequency of 100 MHz. It is powered by a 5V supply voltage, with a minimum operating voltage of 3V and a maximum of 5.5V. The device has a number of peripherals, including PWM channels, ADC, DMA channels, and DAC channels. It is packaged in a 24x24mm LFQFP package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 141 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |