This quad-microcontroller is a 32-bit RISC device with a nominal supply voltage of 5V and a maximum clock frequency of 48MHz. It features 170 I/O lines, a 32-bit external data bus, and a 26-bit address bus. The device includes PWM channels, an ADC, and DMA channels, but no DAC channels. It is available in a 28x28mm LFQFP package.
Checking distributor stock and pricing after the page loads.
Cypress CY91F467DAPFVS-GS-UJE2 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 170 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 96 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |