This 32-bit microcontroller features a 3.3V supply voltage, a maximum clock frequency of 16 MHz, and 44 I/O lines. It has a 32-bit RISC architecture and supports PWM, ADC, DMA, and DAC channels. The device is packaged in a 10x10mm LFQFP package and is suitable for use in a variety of applications.
Cypress CY91F523BSDPMC1-GSE1 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.