The CY91F525BSDPMC1-GS-ERE2 is a 32-bit microcontroller with a 16 MHz clock frequency and 80 MHz operating speed. It features a 32-bit RISC core and 44 I/O lines. The device operates within a supply voltage range of 3 to 3.6 volts. It includes peripherals such as PWM channels, ADC, DMA channels, and DAC channels. The microcontroller is packaged in a 10x10mm LFQFP package type.
Cypress CY91F525BSDPMC1-GS-ERE2 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.