The CY91F525KHCPMC1-GSE1 is a 32-bit quad-core microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 16MHz. It features 120 I/O lines and supports PWM, ADC, DMA, and DAC channels. The microcontroller is packaged in a 144-pin QUAD TFQFP and operates within a specified supply voltage range of 3V to 3.6V.
Cypress CY91F525KHCPMC1-GSE1 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 16 |
| Length | 16 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.