The CY91F526KWCPMC1-GSE1 is a 32-bit quad-core microcontroller from Cypress. It operates at a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device features a clock frequency of up to 16 MHz and supports 120 I/O lines. It also includes PWM channels, ADC, DMA, and DAC channels. The microcontroller is packaged in a 16x16mm TFQFP package with a quad terminal position.
Cypress CY91F526KWCPMC1-GSE1 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 16 |
| Length | 16 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.