32-bit RISC microcontroller featuring 128MHz clock speed and FLASH ROM programmability. This CMOS component offers 217 I/O lines, a 16-bit external data bus, and a 22-bit address bus. It operates within a supply voltage range of 3V to 3.6V and boasts 2162688 ROM words and 344064 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels, with an operating temperature range of -40°C to 125°C. The PBGA416 package measures 27x27mm.
Cypress CY91F528YWCPB-GSE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 217 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 2162688 |
| RAM (bytes) | 344064 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.