32-bit RISC microcontroller featuring FLASH memory and operating at 128MHz. This CMOS integrated circuit offers 2162688 words of FLASH ROM and 270336 bytes of RAM. It includes 156 I/O lines, a 16-bit external data bus, and a 25-bit address bus. The industrial temperature grade component operates from -40°C to 105°C with a nominal supply voltage of 3.3V. Package type is TEQFP-208 with 208 terminals.
Cypress CY91F59BCEQ-GSE1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 156 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 2162688 |
| RAM (bytes) | 270336 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.