32-bit RISC microcontroller featuring 128MHz clock speed and FLASH ROM programmability. This CMOS component offers 2162688 words of ROM and 270336 bytes of RAM, with 156 I/O lines. Operating across an industrial temperature range of -40°C to 105°C, it supports a 3.3V nominal supply voltage. The PBGA320 package, with 320 terminals, includes PWM channels, ADC, and DMA capabilities.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 320 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 156 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 2162688 |
| RAM (bytes) | 270336 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |