8-bit microcontroller featuring 16.25MHz speed and MROM programmability with 32768 words. This CMOS device offers 1024 bytes of RAM, 19 I/O lines, and operates from a 2.42V to 5.5V supply. It includes PWM channels and an ADC, with a maximum operating temperature of 105°C. Packaged in a 30-terminal SSOP-30 (PDSO30) with dimensions of 9.7mm length and 5.6mm width, this industrial-grade component is suitable for a wide temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 5.6 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.42 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |