8-bit FLASH microcontroller operating at up to 16.25MHz, featuring 20 I/O lines and 496 bytes of RAM. This CMOS device offers 20480 words of FLASH memory, PWM channels, and an integrated ADC. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V (2.4V to 5.5V) and comes in a 20-terminal TSSOP package.
Cypress CY95F564KNPFT-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 20480 |
| RAM (bytes) | 496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.