The CY96F313ASBPMC-GS-UJE2 is a 16-bit quad microcontroller from Cypress. It features 36 I/O lines and operates at a maximum clock frequency of 16 MHz. The device is powered by a 5V supply voltage, with a minimum and maximum voltage rating of 3V and 5.5V, respectively. The microcontroller is packaged in a 48-pin LFQFP package and is suitable for a variety of applications.
Cypress CY96F313ASBPMC-GS-UJE2 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 56 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.