The CY96F347ASBPMC-GS-UJE2 is a 16-bit microcontroller from Cypress. It operates at a supply voltage of 3.3V, with a maximum frequency of 56MHz. The device features 82 I/O lines, a 16-bit data bus, and a 24-bit address bus. It includes PWM channels and an ADC, but no DAC. The microcontroller is packaged in a LQFP- format.
Checking distributor stock and pricing after the page loads.
Cypress CY96F347ASBPMC-GS-UJE2 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 56 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 56 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.