16-bit RISC microcontroller featuring 96 I/O lines and a 24-bit address bus. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 3V to 5.5V. Includes 294,912 words of FLASH ROM and 16,384 bytes of RAM. Supports PWM channels, ADC, and DMA channels. Designed for automotive temperature grades, with an operating temperature range of -40°C to 125°C. Housed in a 120-terminal S-PQFP-G120 package.
Cypress CY96F386RSBPMC-GS-UJE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 294912 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.