16-bit RISC microcontroller featuring a maximum clock frequency of 16 MHz and a speed of 56. This automotive-grade integrated circuit offers 96 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It includes 425,984 words of FLASH ROM and 16,384 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Operating within a temperature range of -40°C to 125°C, this 120-terminal device is housed in a 16x16mm S-PQFP-G120 package and supports a supply voltage from 3V to 5.5V.
Cypress CY96F387RSBPMC-GS-UJE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 425984 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.