16-bit RISC microcontroller featuring a CY96380 CPU core operating at up to 56MHz. This CMOS device offers 589824 words of FLASH ROM and 28672 bytes of RAM, with a 16-bit external data bus and 24-bit address bus. It includes 94 I/O lines, PWM channels, ADC, and DMA channels, suitable for automotive applications with a supply voltage range of 3V to 5.5V and an operating temperature range of -40°C to 125°C. Packaged in a 120-terminal LQFP.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 94 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 589824 |
| RAM (bytes) | 28672 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |