16-bit RISC microcontroller featuring a 24-bit address bus and 16-bit external data bus. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 3V to 5.5V, with a nominal 5V. Offers 96 I/O lines and 851,968 words of FLASH ROM, complemented by 32,768 bytes of RAM. Includes PWM channels, ADC, and DMA channels, suitable for automotive temperature grades (-40°C to 125°C). Housed in a 120-terminal S-PQFP-G120 package with dimensions of 16mm x 16mm.
Cypress CY96F389RSBPMC-GS-UJE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 851968 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.