The CY96F613RBPMC-GS-UJE2 is a 32-bit microcontroller with a 16MHz clock frequency and 37 I/O lines. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum clock frequency of 8MHz. This microcontroller features PWM channels, an ADC, and DMA channels, but does not have DAC channels. It is available in a 7x7mm LFQFP package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |