The CY96F623RBPMC1-GS-UJE2 is a 16-bit microcontroller with 52 I/O lines and a quad terminal position. It operates on a nominal supply voltage of 5V, with a minimum and maximum voltage range of 2.7V and 5.5V, respectively. The device features a maximum clock frequency of 8MHz and supports PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |