The CY96F673RBPMC-GS-UJE2 is a 32-bit microcontroller with 16-bit RISC architecture. It operates at a maximum clock frequency of 8 MHz and has a supply voltage range of 2.7V to 5.5V. The device features 50 I/O lines, 16-bit PWM channels, and includes an ADC and DMA channels. It is packaged in a 64-pin LQFP package and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |