The CY96F6B5RBPMC-GS-UJE1 is a 16-bit microcontroller with a maximum clock frequency of 32 MHz and 79 I/O lines. It operates within a supply voltage range of 2.7V to 5.5V and has a quad terminal position. The device has PWM channels and supports DMA channels, but does not have DAC channels. It is available in a 14x14mm LFQFP package.
Cypress CY96F6B5RBPMC-GS-UJE1 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.