The CY96F6B6RBPMC-GS-UJE2 is a quad 16-bit RISC microcontroller with a maximum clock frequency of 32 MHz. It features 79 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 2.7 to 5.5 volts. It is packaged in a 14x14mm LFQFP package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |