Cypress CY96F6C6RBPMC-GS-UJE1 technical specifications.
| Number of Terminals | 120 |
| Terminal Position | QUAD |
| Width | 16 |
| Length | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 99 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY96F6C6RBPMC-GS-UJE1 to view detailed technical specifications.
No datasheet is available for this part.