32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 48MHz. Operates at speeds up to 40MHz with 16KB RAM and 98KB ROM. This industrial-grade component offers 36 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 48-terminal PQFP package with dimensions of 7x7mm, it supports a supply voltage range of 2.7V to 5.5V and operates between -40°C and 105°C.
Cypress CY9AF111KPMC-G-JNE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.