32-bit RISC microcontroller featuring 40MHz clock speed and FLASH ROM programmability. This industrial-grade integrated circuit operates within a -40°C to 105°C temperature range, with a nominal supply voltage of 3.3V (2.7V-5.5V range). It offers 36 I/O lines, 65536 words of ROM, 4096 bytes of RAM, PWM channels, ADC, and DAC capabilities. Packaged in a 48-terminal PQFP with dimensions of 7x7mm.
Cypress CY9AF121KPMC-G-JNE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.