32-bit RISC microcontroller featuring 294,912 words of FLASH ROM and 32,768 bytes of RAM. Operates at a maximum clock frequency of 48MHz with a 40MHz speed rating. Supports a supply voltage range of 1.65V to 3.6V, with a nominal 2.7V. Offers 66 I/O lines, 21 address bus width, and 11 external data bus width. Includes PWM channels, ADC, and DMA channels. Packaged in an 80-terminal PQFP with dimensions of 12mm x 12mm, suitable for industrial temperature ranges from -40°C to 85°C.
Cypress CY9AF154MBPMC-G-JNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 66 |
| External Data Bus Width | 11 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 294912 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.