32-bit RISC microcontroller featuring FLASH ROM with 425,984 words and 49,152 bytes of RAM. Operates at a maximum clock frequency of 48MHz, with a 40MHz speed rating. Offers 66 I/O lines, 11 external data bus width, and 21 address bus width. Includes PWM channels, ADC, and DMA channels. Rated for industrial temperature grade (-40°C to 85°C) with a supply voltage range of 1.65V to 3.6V. Packaged in a 96-terminal, 6mm x 6mm bottom-terminal component.
Cypress CY9AF155MBGL-GE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 66 |
| External Data Bus Width | 11 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 425984 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.