32-bit RISC microcontroller featuring 48MHz max clock frequency and 40MHz operating speed. This FLASH-programmable MCU offers 425984 words of ROM and 49152 bytes of RAM, with 83 I/O lines. Includes PWM channels, ADC, and DMA channels. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.65V to 3.6V. Housed in a 100-terminal, 14x14mm QUAD package.
Cypress CY9AF155NAPMC-G-JNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 425984 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.