32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 48MHz. This CMOS component operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 2.7V (1.65V to 3.6V). It offers 66 I/O lines, 557056 words of FLASH ROM, and 65536 bytes of RAM. The microcontroller includes PWM channels, ADC, and DMA channels, housed in a 96-terminal PBGA package.
Cypress CY9AF156MBBGL-GE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B96 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 66 |
| External Data Bus Width | 11 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 557056 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.