This 32-bit RISC microcontroller operates within a temperature range of -40 to 85 degrees Celsius. It features a maximum clock frequency of 48 MHz and a supply voltage range of 2.7 to 5.5 volts. The device includes 32 KB of RAM and 128 KB of flash memory, as well as support for PWM, ADC, and DMA channels.
Cypress CY9BF102NPF-G-JNE1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY9BF102NPF-G-JNE1 to view detailed technical specifications.
No datasheet is available for this part.