32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 144MHz. This CMOS component operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 4.5V (2.7V to 5.5V). It offers 103 I/O lines, a 16-bit external data bus, a 25-bit address bus, and includes PWM channels, ADC, and DMA channels. Packaged in a 120-terminal PQFP with dimensions of 16mm x 16mm.
Cypress CY9BF115RPMC-G-JNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 103 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 425984 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.