32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 72MHz. This CMOS component operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 4.5V (2.7V to 5.5V). It offers 23 I/O lines, 65536 words of ROM, 8192 bytes of RAM, and includes PWM channels, ADC, and DMA channels. Packaged in a 32-terminal S-PQCC-N32 (PQCC32) with QUAD terminal position, its dimensions are 5mm x 5mm.
Cypress CY9BF121JWQN-G-JNE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.