32-bit RISC microcontroller featuring 294,912 words of FLASH ROM and 32,768 bytes of RAM. Operates at a maximum clock frequency of 72MHz with a supply voltage range of 2.7V to 5.5V. Includes 50 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 64-terminal PQCC/QFN with an industrial temperature grade (-40°C to 105°C).
Cypress CY9BF124LQN-G-AVE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 294912 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY9BF124LQN-G-AVE2 to view detailed technical specifications.
No datasheet is available for this part.