32-bit RISC microcontroller featuring FLASH ROM and operating at a maximum clock frequency of 144MHz. This CMOS component offers 154 I/O lines, a 16-bit external data bus, and a 25-bit address bus. It includes 1MB of FLASH ROM and 131KB of RAM, with support for PWM channels, ADC, and DMA. Packaged in a 192-terminal PBGA (S-PBGA-B192) with dimensions of 12x12mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 2.7V to 5.5V.
Cypress CY9BF218THBGL-GK7E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 192 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B192 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 154 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.