32-bit RISC microcontroller featuring 144MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 32768 bytes of RAM and 294912 words of ROM. It includes 83 I/O lines, a 16-bit external data bus, and a 25-bit address bus. Equipped with PWM channels, ADC, and DMA channels, it operates within a supply voltage range of 2.7V to 5.5V and a temperature range of -40°C to 85°C. The 100-terminal PQFP package measures 14mm x 14mm.
Cypress CY9BF314NPMC-G-JNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 294912 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.