32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 160MHz. This CMOS component operates across an automotive temperature range of -40°C to 125°C, with a nominal supply voltage of 4.5V (2.7V to 5.5V). It offers 33 I/O lines, 557,056 words of FLASH ROM, and 65,536 bytes of RAM. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. The device is housed in a 48-terminal PQFP package with dimensions of 7mm x 7mm.
Cypress CY9BF366KPMC-G-JNE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 557056 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.