32-bit RISC microcontroller featuring 80MHz clock speed and FLASH ROM. This industrial-grade component offers 262144 words of FLASH, 32768 bytes of RAM, and 80 I/O lines. It operates within a supply voltage range of 2.7V to 5.5V and supports a maximum operating temperature of 85°C. The microcontroller includes PWM channels, ADC, and DMA channels, with a 16-bit external data bus and 25-bit address bus. Packaged in a 100-terminal PQFP with dimensions of 14mm x 14mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |