Microprocessor Circuit, CMOS, TQFP-128
Checking distributor stock and pricing after the page loads.
Cypress CYAT81688-128AS88Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.95 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.