Multifunction peripheral IC featuring 17 I/O lines and a 21-terminal package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V, supporting a range of 1.71V to 5.5V. This CMOS component is housed in a S-XXMA-N21 JEDEC package measuring 10mm x 10mm.
Cypress CYBLE-022001-00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 21 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N21 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| HTS Code | 8473.30.11.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYBLE-022001-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.