Industrial temperature grade telecom circuit with 30 terminals. Features a 3.3V nominal supply voltage and operates across a -40°C to 85°C temperature range. This integrated circuit is housed in an R-XXMA-N30 JEDEC package, measuring 15mm in width and 23mm in length, and performs a single function.
Cypress CYBLE-212006-01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N30 |
| Width | 15 |
| Length | 23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| HTS Code | 8473.30.11.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYBLE-212006-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.