Industrial-grade telecom circuit, featuring a single function and 32 terminals. This surface-mount device operates within a temperature range of -40°C to 85°C. The component has a nominal supply voltage of 3.3V and measures 11mm in width and 11mm in length, conforming to the S-XXMA-N32 JEDEC package code.
Cypress CYBLE-214015-01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N32 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| HTS Code | 8473.30.11.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.