Industrial temperature grade Bluetooth v4.2 (BLE) SMART System-on-Chip (SoC) module operating at 1Mbps. Features a 3.3V nominal supply voltage and a 22-pin SMD package with dimensions of 10mm x 10mm. Designed for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Cypress CYBLE-222014-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYBLE-222014-01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N22 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| Lead Free | Yes |
| HTS Code | 8473.30.11.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYBLE-222014-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.