
Industrial-grade Bluetooth module featuring a 3V nominal supply voltage and operating across a -40°C to 85°C temperature range. This 43-terminal component, housed in an R-XXMA-N43 JEDEC package, measures 14mm in width and 18.5mm in length. The module supports a single function, providing robust wireless connectivity.
Cypress CYBLE-416045-02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 43 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N43 |
| Width | 14 |
| Length | 18.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.