
19-terminal telecom IC, operating from -30°C to 85°C. Features a single function within a 9mm x 9mm S-XXMA-N19 JEDEC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 19 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N19 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| REACH | Compliant |
| Military Spec | False |