
The CYD02S36V18-167BBC is a 2Mb SRAM IC with a memory type of volatile SRAM. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum operating frequency of 167MHz. The device is packaged in a FBGA package and is designed for surface mount applications. It can withstand operating temperatures between 0°C and 70°C.
Cypress CYD02S36V18-167BBC technical specifications.
| Access Time | 4ns |
| Package/Case | FBGA |
| Frequency | 167MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.
