
Dual-port SRAM with 2Mb density, 64K x 36 configuration, and 4.4ns access time. Operates at 167MHz with a parallel interface. Features a 3.3V operating supply voltage and a 256-ball FBGA surface mount package.
Sign in to ask questions about the Cypress CYD02S36VA-167BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYD02S36VA-167BBC technical specifications.
| Access Time | 4.4ns |
| Access Time-Max | 4.4ns |
| Address Bus Width | 32b |
| Package/Case | FBGA |
| Density | 2.25Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYD02S36VA-167BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
